text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM2-25.000MHZ-E2-T

ABMM2 Series 25 MHz ±20 ppm 18 pF -20 to +70 °C SMT Ceramic Quartz Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 500µW
Aging (First Year): ±2ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  6mm x W  3.6mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
31,420
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.99
USD
Quantity
Web Price
1
$0.99
50
$0.755
100
$0.72
250
$0.675
500+
$0.645