text.skipToContent text.skipToNavigation

Manufacturer Part #

ABMM2-8.000MHZ-D1-T

ABMM2 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C SMT Ceramic Quartz Crystal

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 8MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$380.00
USD
Quantity
Web Price
1,000+
$0.38
Product Variant Information section