text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS06-107-32.768KHZ-T

ABS06-107 Series 32.768 kHz ±20 ppm 4 pF -40 to +80 °C SMT Low ESR Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 4pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 80kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 20000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
24,840
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.14
USD
Quantity
Web Price
1
$1.14
50
$0.905
100
$0.87
500
$0.79
1,500+
$0.74