text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS06-127-32.768KHZ-T

ABS06 Series 32.768 kHz ±20 ppm 12.5 pF -40 to 85°C 90 kOhm Low Profile Crystal

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2025
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 90kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 9000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$960.00
USD
Quantity
Web Price
3,000+
$0.32
Product Variant Information section