text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS07-32.768KHZ-1-T

ABS07 Series 32.768 kHz ±10 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 30000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
TheABS07-32.768KHZ-1-T is Low Profile 32.768 KHZ surface mount crystal, with a load capacitance of 12.5 pF and frequency tolerance of 10 PPM with Operating temperature -40 to 85°C 

 

Features:

 

  • Low frequency in small size SMD
  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • Extended temperature -40°C to +85°C for industrial applications

Applications:

  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Wireless communications
  • PDA and Smartphone
Pricing Section
Stock:
320,123
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.59
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.59
50
$1.26
100
$1.21
500
$1.10
1,500+
$1.03