text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS07-32.768KHZ-7-4-T

ABS07 Series 32.768 kHz ±30 ppm 7 pF -40 to +85 °C SMT Low Profile Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 7pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABS07 series is a low frequency SMD crystal available in a 0.9mm height. This small size crystal is ideal for high density circuit boards. The ABS09 series ceramic package offers excellent environmental and heat resistance. Extended temperature for industrial applications is available. This crystal has a frequency of 32.768kHz and has a standard load capacitance of 12.5 pF.

The ABS07-32.768KHZ-7-4-T is a low frequency 32.768KHz surface mount crystal. With a tolerance of 30 PPM, industrial temperature and a load capacitance of 7pF.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,115.00
USD
Quantity
Web Price
3,000+
$0.705
Product Variant Information section