text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS07-32.768KHZ-9-1-T

ABS07 Series 32.768 kHz ±10 ppm 9 pF -40 to +85 °C SMT Low Profile Crystal

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 9pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$1,785.00
USD
Quantity
Web Price
3,000+
$0.595
Product Variant Information section