text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS13-32.768KHZ-T

ABS13 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Profile Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  6.9mm x W  1.4mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABS13 series is a low frequency SMD crystal available in a 6.9 x 1.4 x 1.3 mm size. This crystal comes in a cylinder plastic package with embedded heat resistance. Extended temperature for industrial applications is available. This crystal has a frequency of 32.768kHz and has a standard load capacitance of 12.5 pF.

The ABS13-32.768KHZ-T is a low frequency low profile 32.768KHz surface mount crystal. With a tolerance of 20 PPM, industrial temperature and a load capacitance of 12.5pF.
Pricing Section
Stock:
99,868
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
130
Factory Lead Time:
5-10 Days
Total
$0.98
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.98
50
$0.78
100
$0.75
500
$0.68
1,500+
$0.64