text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS25-32.768KHZ-6-1-T

ABS25 Series 32.768 kHz ±10 ppm 6 pF -40 to +85 °C SMT Low Frequency Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  8mm x W  3.8mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
2,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.71
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.71
50
$0.565
100
$0.54
500
$0.495
1,500+
$0.465