text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS25-32.768KHZ-6-T

ABS25 Series 32.768 kHz ±20 ppm 6 pF -40 to +85 °C SMT Low Frequency Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  8mm x W  3.8mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications
The ABS25-32.768KHZ-6-T is Low Profile 32.768 KHZ surface mount crystal, with a load capacitance of 6 pF and frequency tolerance of 20 PPM with Operating temperature -40 to 85°C

 

 
 
Features:
 

 

 
 
  • Plastic molded SMD
  • 2.5 mm height ideal for high density circuit boards
  • Suitable for RoHS compliant reflow
  • Extended temperature -40°C to +85°C for industrial applications

Applications:

  • Wide range in communication & measuring equipment
  • Commercial & Industrial applications
  • Computer clock
 
 
 
 
Pricing Section
Stock:
52,976
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.83
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.825
50
$0.645
100
$0.615
500
$0.56
1,500+
$0.52