text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 19

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 19
Multiple Of: 500
Quantity Web Price
500 $0.0777
1,500 $0.0712
3,000+ $0.0647
Total:

$1.48

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 10MHz
Frequency Tolerance ±30ppm
Operating Temp Range -20°C to +70°C
ESR (Equivalent Series Resistance) 50Ω
Drive Level 500µW
Aging (First Year) ±5ppm
Storage Temperature Range -55°C to +125°C
Dimension L  11.35mm x W  5mm
No of Pins 2