text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $0.20
Total:

$600.00

USD
Attributes
Attributes Table
Load Capacitance 20pF
Operating Frequency 10MHz
Frequency Tolerance ±30ppm
Operating Temp Range -40°C to +85°C