text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-11.0592-18-EXT-SMD-TR

AS-SMD Series 11.0592 MHz ±30 ppm 18pF -40°C TO +85°C SMT Microprocessor Crystal

Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Package Style:  HC-49/S
Mounting Method: Surface Mount
Features & Applications
The AS-11.0592-18-EXT-SMD-TR is a AS Series 11.0592 Mhz Microprocessor Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.

Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.

Features:

  • Excellent clock signal generator for CPU's
  • Available in extended temperature range
  • Low profile surface mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$140.00
USD
Quantity
Web Price
1,000+
$0.14
Product Variant Information section