text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,900

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.265
50 $0.205
100 $0.194
250 $0.182
500+ $0.174
Total:

$0.53

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 16MHz
Frequency Tolerance ±30ppm
Operating Temp Range -20°C to +70°C
ESR (Equivalent Series Resistance) 40Ω
Drive Level 500µW
Aging (First Year) ±5ppm
Storage Temperature Range -55°C to +125°C
Dimension L  11.35mm x W  5mm
No of Pins 2
Features and Applications

The AS-16.000-SMD-18-T is a AS Series 16 Mhz Microprocessor Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.

Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.

Features:

  • Designed for time of day clocks applications
  • Small compact size with performance and economy
  • Excellent shock and environmental characteristics