
Manufacturer Part #
AS-3.6864-S-SMD-T
AS-SMD Series 3.686 MHz ±30ppm Series pF -20 to +70°C SMT Microprocessor Crystal
| |||||||||||
Mfr. Name: | Raltron | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Operating Frequency: | 3.6864MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.0962
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount