text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-4.000-18-SMD-TR

AS-SMD Series 4 MHz ±30 ppm 18pF -20°C TO +70°C SMT Microprocessor Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 4MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Web Price:
$0.189 USD Each
Total
$7.38
USD
Cost Per Unit
$3.69
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.