text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,725

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.235
50 $0.177
100 $0.169
250 $0.159
500+ $0.151
Total:

$0.47

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 5MHz
Frequency Tolerance ±30ppm
Operating Temp Range -40°C to +85°C