text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-7.950-18-EXT-SMD-TR-NS1

AS-SMD Series 7.95 MHz ±30 ppm 18pF -40°C TO +85°C SMT Microprocessor Crystal

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 7.95MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Package Style:  HC-49/S
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$200.00
USD
Quantity
Web Price
1,000+
$0.20
Product Variant Information section