text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFLMB-12.000MHZ-LC-T

ASFLMB Series 12 MHz ±50 ppm 15 pF -40 to +85°C Silicon Clock Oscillator

Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 15pF
Operating Frequency: 12MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Dimension: L  5mm x W  3.2mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$995.00
USD
Quantity
Web Price
1,000
$0.995
2,000+
$0.80
Product Variant Information section