text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS111B

ATS Series 11.0592 MHz ±30 ppm 18 pF -20 to +70 °C Crystal - HC-49/U

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 11.0592MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 60Ω
Insulation Resistance: 500Ω
Drive Level: 1000µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Dimension: L  10.85mm x W  4.5mm
No of Pins: 2
Package Style:  HC-49/U
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$150.00
USD
Quantity
Web Price
1,000+
$0.15
Product Variant Information section