text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS16ASM-1E

ATS Series 16 MHz ±30 ppm 20 pF -40 to 85 °C Surface Mount Quartz Crystal

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2014
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$205.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.205
2,000
$0.168
3,000
$0.166
4,000+
$0.165
Product Variant Information section