text.skipToContent text.skipToNavigation

Manufacturer Part #

AV-24.000MAGV-T

AV Series 24 MHz ±30 ppm 8 pF -40 to +125 °C Surface Mount Crystal

Mfr. Name: TXC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +125°C
ESR (Equivalent Series Resistance): 60Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +125°C
Dimension: L  3.2mm x W  2.5mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,230.00
USD
Quantity
Web Price
3,000+
$0.41
Product Variant Information section