text.skipToContent text.skipToNavigation

Manufacturer Part #

C-002RX 32.7680K-AJ: PB FREE

T/FORK XTAL KHZ +/-20PPM,-10~60C 8.0 PF

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 30kΩ
Drive Level: 1µW
Storage Temperature Range: -20°C to +70°C
Dimension: L  6mm x D  2mm
No of Pins: 2
Package Style:  CYLINDRICAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$145.00
USD
Quantity
Web Price
500
$0.29
1,500
$0.275
2,000
$0.26
5,000
$0.245
7,500+
$0.235
Product Variant Information section