text.skipToContent text.skipToNavigation

Manufacturer Part #

C-002RX 32.7680K-E: PB FREE

C-200RX Series 32.768 kHz ±20 ppm 12.5 pF Ø 2 x 6 mm Radial Crystal Unit

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Date Code: 2103
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 35kΩ
Drive Level: 1µW
Aging (First Year): ±5ppm
Storage Temperature Range: -20°C to +70°C
Moisture Sensitivity Level: 1
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Web Price
500
$0.29
1,500
$0.275
2,000
$0.26
5,000
$0.245
7,500+
$0.235