text.skipToContent text.skipToNavigation

Manufacturer Part #

C-005R 32.7680K-A: PB FREE

T/FORK XTAL KHZ +/-20PPM,-10~60C 12.5PF

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 37kΩ
Storage Temperature Range: -20°C to +70°C
Moisture Sensitivity Level: 1
Dimension: L  4.6mm x D  1.2mm
No of Pins: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$825.00
USD
Quantity
Web Price
500
$1.65
1,000
$1.34
1,500+
$1.32
Product Variant Information section