text.skipToContent text.skipToNavigation

Manufacturer Part #

C-16.000-32-3050-T29

C16 Series 16 MHz ±30 ppm 32 pF -20 to +70 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C-16.000-32-3050-T29 - Technical Attributes
Attributes Table
Load Capacitance: 32pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$290.00
USD
Quantity
Web Price
1,000
$0.29
2,000
$0.285
3,000
$0.28
4,000
$0.28
5,000+
$0.27
Product Variant Information section