text.skipToContent text.skipToNavigation

Manufacturer Part #

C-2 100.0000K-P: PB FREE

T/FORK XTAL KHZ +/-100PPM,-10~60C 11.0 PF

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 11pF
Operating Frequency: 100kHz
Frequency Tolerance: ±100ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 12kΩ
Drive Level: 1µW
Aging (First Year): ±25ppm
Storage Temperature Range: -20°C to +60°C
Dimension: L  6mm x D  2mm
No of Pins: 2
Package Style:  CYLINDRICAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$352.50
USD
Quantity
Web Price
500
$0.705
1,000
$0.58
1,500
$0.575
2,000
$0.57
2,500+
$0.565
Product Variant Information section