text.skipToContent text.skipToNavigation

Manufacturer Part #

C-2 32.0000KB-P: PB FREE

T/FORK XTAL KHZ +/-50PPM,-10~60C 11.0 PF

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 11pF
Operating Frequency: 32kHz
Frequency Tolerance: ±50ppm
Operating Temp Range: -10°C to +60°C
ESR (Equivalent Series Resistance): 35kΩ
Drive Level: 1µW
Aging (First Year): ±25ppm
Storage Temperature Range: -20°C to +70°C
Dimension: L  6mm x D  2mm
No of Pins: 2
Package Style:  CYLINDRICAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$307.50
USD
Quantity
Web Price
500
$0.615
1,000
$0.585
1,500
$0.555
2,000
$0.525
2,500+
$0.50
Product Variant Information section