text.skipToContent text.skipToNavigation

Manufacturer Part #

C1E-26.000-12-1010-R-E60

C1E Series 26 MHz ±10 ppm 12 pF -10 to +60 °C SMT Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C1E-26.000-12-1010-R-E60 - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 26MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +60°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,700.00
USD
Quantity
Web Price
3,000+
$0.90
Product Variant Information section