text.skipToContent text.skipToNavigation

Manufacturer Part #

C2E-16.000-16-3050-R

C2E Series 16 MHz ±30 ppm 16 pF -10 to +70 °C SMT Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C2E-16.000-16-3050-R - Technical Attributes
Attributes Table
Load Capacitance: 16pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,100.00
USD
Quantity
Web Price
3,000+
$0.70
Product Variant Information section