text.skipToContent text.skipToNavigation

Manufacturer Part #

C2E-25.000-18-3050-XR

C2E Series 25 MHz ±30 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C2E-25.000-18-3050-XR - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$625.00
USD
Quantity
Web Price
1,000
$0.625
2,000
$0.61
3,000
$0.60
4,000+
$0.59
Product Variant Information section