text.skipToContent text.skipToNavigation

Manufacturer Part #

C3E-13.560-12-1010-X

C3E Series 13.56 MHz ±10 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C3E-13.560-12-1010-X - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 13.56MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$355.00
USD
Quantity
Web Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
4,000
$0.34
5,000+
$0.33
Product Variant Information section