text.skipToContent text.skipToNavigation

Manufacturer Part #

C3E-16.3676-10-1010-R

C3E Series 16.3676 MHz ±10 ppm 10pF -10 to +70°C SMT Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C3E-16.3676-10-1010-R - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 16.3676MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$330.00
USD
Quantity
Web Price
1,000
$0.33
2,000
$0.32
3,000
$0.32
4,000
$0.315
5,000+
$0.305
Product Variant Information section