text.skipToContent text.skipToNavigation

Manufacturer Part #

C3E-24.576-12-3030-X

C3E Series 24.576 MHz ±30 ppm 12 pF -40 to +85°C SMT Microprocessor Crystal Unit

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology C3E-24.576-12-3030-X - Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 24.576MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$335.00
USD
Quantity
Web Price
1,000
$0.335
2,000
$0.325
3,000
$0.325
4,000
$0.32
5,000+
$0.31
Product Variant Information section