text.skipToContent text.skipToNavigation

Manufacturer Part #

C5S-14.7456-18-3050-X

C5S Series 14.7456 MHz ±30 ppm 18 pF -10 to +70 °C Microprocessor Crystal Unit

Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 14.7456MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: 0°C to 70°C
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$580.00
USD
Quantity
Web Price
1,000+
$0.58
Product Variant Information section