text.skipToContent text.skipToNavigation

Manufacturer Part #

C5S-25.000-18-1050X1R

C5S series 25 MHz ±10 ppm 18 pF -40 to +85 °C SMT Microprocessor Crystal Unit

Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 25MHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$58.50
USD
Quantity
Web Price
50+
$1.17
Product Variant Information section