text.skipToContent text.skipToNavigation

Manufacturer Part #

C7S-24.000-12-3030-X-R

C7S Series 24 MHz ±30 ppm 12 pF -40 to +85 °C SMT Microprocessor Crystal Unit

Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$475.00
USD
Quantity
Web Price
1,000+
$0.475
Product Variant Information section