text.skipToContent text.skipToNavigation

Manufacturer Part #

CA-4.032-20-3050-X

CA Series 4.032 MHz ±30 ppm 20 pF -40°C to +85 °C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Aker Technology CA-4.032-20-3050-X - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 4.032MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$188.00
USD
Quantity
Web Price
1
$0.20
200
$0.193
500
$0.188
2,000
$0.18
5,000+
$0.168
Product Variant Information section