text.skipToContent text.skipToNavigation

Manufacturer Part #

CAA-25.000-15-3050-X-R-GE

CAA Series 25 MHz ±30 ppm 15 pF -40 to +85 ºC Surface Mount Quartz Crystla

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 15pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$138.00
USD
Quantity
Web Price
1,000+
$0.138
Product Variant Information section