text.skipToContent text.skipToNavigation

Manufacturer Part #

CAA-5.000-18-3050-X-R

CAA Series 5 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: Aker Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 5MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$127.00
USD
Quantity
Web Price
1,000+
$0.127
Product Variant Information section