text.skipToContent text.skipToNavigation

Manufacturer Part #

CFS-20632768HZBB

CFS206 Series 32.768 kHz ±5 ppm 12.5 pF -20 to +70 °C Tuning Fork Crystal

Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$68.00
USD
Quantity
Web Price
1,000+
$0.068
Product Variant Information section