text.skipToContent text.skipToNavigation

Manufacturer Part #

CM13032768DZFT

CM130 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code: 0052
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 65kΩ
Drive Level: 0.1µW
Q Value: 40000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  6.9mm x W  1.4mm
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock
77,975
Web Price:
$0.615 USD Each
Total
$8.23
USD
Cost Per Unit
$4.115

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section