text.skipToContent text.skipToNavigation

Manufacturer Part #

CM200C32768AZFT

CM200C Series 32.768 kHz ±30 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
No of Pins: 4
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$900.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000+
$0.30