text.skipToContent text.skipToNavigation

Manufacturer Part #

CM200C32768DZFT

CM200C Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  8mm x W  3.8mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CM200S is a  low power consumption surface mount tuning fork crystal. This highly stable crystal with plastic packaging is most appropriate for portable devices and automotive applications.

With a frequency of 32.768 KHz, this 8 X 4 X 2.5 mm this crystal has a standard frequency tolerance of 20 PPM with tighter options available. Standard load capacitance of 12.5 pF.  

The CM200S only comes in surface mount.

Pricing Section
Stock:
1,315
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.55
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.55
50
$0.455
100
$0.44
500
$0.41
1,500+
$0.39
Product Variant Information section