text.skipToContent text.skipToNavigation

Manufacturer Part #

CM315D32768EZFT

CM315D Series 32.768 KHz ±10ppm 12.5 pF -40 to +85°C Ceramic Tuning Fork Crystal

Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Date Code: 1952
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  3.2mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
8,747
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.69
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.69
50
$0.55
100
$0.53
500
$0.48
1,500+
$0.45