text.skipToContent text.skipToNavigation

Manufacturer Part #

CM41532768DZFT

CM415 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Mfr. Name: CITIZEN FINEDEVICE
Standard Pkg:
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 70kΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  4.1mm x W  1.5mm
No of Pins: 2
Mounting Method: Surface Mount
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The CM415 is a light weight tuning fork crystal with thin packaging, this highly stable crystal with ceramic packaging is most appropriate for portable devices, automotive applications and mobile telecommunications.

With a frequency of 32.768 KHz, this 4 X 1.5 X 0.09 mm this crystal has a standard frequency tolerance of ±20 PPM with tighter options available.

This next generation tuning fork crystal offers the same reliability in an ultra compact package.

The CM415-32.768KDZF-UT is a 32.768 KHz ultra small tuning fork crystal, with a frequency stability of ±20 PPM and load capacitance of 12.5 pF.
Pricing Section
Stock:
2,276
Web Price:
$1.41 USD Each
Total
$9.82
USD
Cost Per Unit
$4.91
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.