
Manufacturer Part #
CM51932768DZFT
CM519 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Load Capacitance: | 12.5pF |
Operating Frequency: | 32.768kHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 70kΩ |
Drive Level: | 1µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 4.9mm x W 1.8mm |
No of Pins: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Citizen is one of the world’s leading producers of quartz crystals and oscillators. With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.
The CM519 is a light weight tuning fork crystal with thin packaging, this highly stable crystal with ceramic packaging is most appropriate for portable devices, automotive applications and mobile telecommunications.
With a frequency of 32.768 KHz, this 5 X 2 X 1 mm this crystal has a standard frequency tolerance of 20 PPM with tighter options available.
This next generation tuning fork crystal offers the same reliability in an ultra compact package. Ideal for space sensitive applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
1
$0.96
50
$0.765
100
$0.735
500
$0.665
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount