text.skipToContent text.skipToNavigation

Manufacturer Part #

CX3225SB18000D0PPSZ1

CX3225SB Series 18 MHz ±20 ppm 8 pF -10 to +70 °C Surface Mount Crystal Unit

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1728
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 8pF
Operating Frequency: 18MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -10°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$880.00
USD
Quantity
Web Price
1,000+
$0.88
Product Variant Information section