text.skipToContent text.skipToNavigation

Manufacturer Part #

E1SAA18-19.6608M TR

E1SAA Series 19.6608 MHz ±20ppm 18 pF -20 to +70 °C SMT Quartz Crystal Resonator

Mfr. Name: Ecliptek
Standard Pkg:
Product Variant Information section
Date Code: 1716
Product Specification Section
Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 19.6608MHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Insulation Resistance: 500MΩ
Drive Level: 1mW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Dimension: L  13.3mm x W  4.85mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$670.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000+
$0.134
Product Variant Information section