text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 18,000
Factory Lead Time: 8 Weeks
Minimum Order: 5,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.175
4,000+ $0.169
Total:

$845.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 24MHz
Frequency Tolerance ±50ppm
Operating Temp Range -20°C to +70°C
ESR (Equivalent Series Resistance) 40Ω
Insulation Resistance 500MΩ
Drive Level 1mW
Aging (First Year) ±5ppm
Storage Temperature Range -55°C to +125°C
Moisture Sensitivity Level 1
Dimension L  13.3mm x W  4.85mm
No of Pins 2